This telecom transformer is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a rail/Tube format with 25 pieces per unit. The transformer is unshielded and non-RoHS compliant.
Pulse TX1321 technical specifications.
| Height | 12.19mm |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.141096oz |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.