The TX1322T telecom transformer module from Pulse features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 300 and is available in a surface mount package type. The module has a height of 5.51mm, length of 17.53mm, and width of 12.2mm. It is not RoHS compliant and has a shielding of unshielded with a termination of SMD/SMT.
Pulse TX1322T technical specifications.
| Package/Case | Module |
| Height | 5.51mm |
| Isolation Voltage | 1.5kV |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1322T to view detailed technical specifications.
No datasheet is available for this part.