This telecom transformer module features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 25 and is designed for surface mount applications. The module is not RoHS compliant and has a height of 5.51mm, length of 17.53mm, and width of 12.2mm. It is unshielded and has a termination of SMD/SMT.
Pulse TX1330 technical specifications.
| Package/Case | Module |
| Height | 5.51mm |
| Isolation Voltage | 1.5kV |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.