Pulse TX1342NLT technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1.15 |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1342NLT to view detailed technical specifications.
No datasheet is available for this part.