
Pulse TX1342T technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Length | 26.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1342T to view detailed technical specifications.
No datasheet is available for this part.