
This telecom transformer is designed for surface mount applications, with a height of 6.22mm and a length of 12.83mm. It features a primary impedance of 1R and an isolation voltage of 1.5kV. The operating temperature range is from -40°C to 85°C. The transformer is available in a tape and reel packaging with 600 pieces per reel.
Pulse TX1467T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1467T to view detailed technical specifications.
No datasheet is available for this part.