The TX1470NL is a surface mount transformer with a turns ratio of 1:1.41 and an inductance of 1.2mH. It has a seated height of 7.49mm and measures 25.4mm in length and 7.87mm in width. The transformer is packaged in bulk and is available in quantities of 20. It is not radiation hardened and is not RoHS compliant.
Pulse TX1470NL technical specifications.
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.41 |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1470NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.