The TX1471 is a telecom transformer with a 1:1 turns ratio, designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a rail/tube configuration with 20 units per package. It is not RoHS compliant.
Pulse TX1471 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.8mm |
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 26.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1471 to view detailed technical specifications.
No datasheet is available for this part.