Pulse TX1475 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.8mm |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1:2 |
| Weight | 0.09524oz |
| Width | 0.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1475 to view detailed technical specifications.
No datasheet is available for this part.