The TX1491T is a telecom transformer with a 1:1 turns ratio, measuring 5.08mm in height, 5.59mm in length, and 5.84mm in width. It features a gull wing lead/base style and is designed for surface mount applications. The transformer operates within a temperature range of -40°C to 85°C and is available in quantities of 1000 per package, packaged in tape and reel. It is not radiation hardened and is not RoHS compliant.
Pulse TX1491T technical specifications.
| Height | 5.08mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 5.84mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1491T to view detailed technical specifications.
No datasheet is available for this part.