The Pulse TX1514QNLT is a T1 transformer with a 4:1 turns ratio and a maximum operating voltage of 1500Vrms. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The transformer has 40 terminals and a gull wing lead style.
Pulse TX1514QNLT technical specifications.
| Transformer Type | T1 Transformer |
| Turns Ratio | 4(1:2.42/1:1) |
| Maximum DCR Primary Side | 0.8/0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse TX1514QNLT to view detailed technical specifications.
No datasheet is available for this part.