This telecom transformer is a surface mount component with a 1:2 turns ratio, making it suitable for a variety of applications. It is packaged in a 60-piece rail/tube configuration, which is convenient for high-volume use. The transformer measures 11.2mm in height, 28.45mm in length, and 17.27mm in width, allowing for easy integration into compact designs. With an inductance of 1.2 millihenries, this transformer is capable of handling moderate inductive loads. The component is compliant with ROHS regulations, ensuring it meets the highest standards for environmental responsibility.
Pulse TX1680NL technical specifications.
| Height - Seated (Max) | 11.2mm |
| Inductance | 1.2mH |
| Length | 28.45mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1680NL to view detailed technical specifications.
No datasheet is available for this part.