The Pulse TX3025NLT telecom transformer is a surface mount component with a 1:1 turns ratio and an inductance of 100 microhenries. It has a maximum seated height of 6.22 millimeters and measures 12.83 millimeters in length and 9.53 millimeters in width. This transformer is packaged on a tape and reel with 600 units per package and meets the requirements of the Restriction of Hazardous Substances (RoHS) regulations.
Pulse TX3025NLT technical specifications.
| Height - Seated (Max) | 6.22mm |
| Inductance | 100uH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX3025NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.