Pulse TX3036 technical specifications.
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX3036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.