The TX3051T telecom transformer features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a lead/base style of gull wing. The transformer has a height of 7.11mm, length of 28.45mm, and width of 12.19mm. It is not radiation hardened and is not RoHS compliant.
Pulse TX3051T technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX3051T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.