Pulse TX8111NLT technical specifications.
| Depth | 6.3mm |
| Height | 0.161inch |
| Inductance | 51uH |
| Length | 0.35inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX8111NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
