Pulse TX8115NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.3 |
| Length | 8.9 |
| Number of Functions | 2 |
| Manufacturer Series | TX8115 |
| Height | 3.9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse TX8115NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.