The TX9020T telecom transformer is a surface mount component with dimensions of 28.58mm in length and 16.26mm in width. It operates within a temperature range of -40°C to 85°C. The transformer is not RoHS compliant and is unshielded.
Pulse TX9020T technical specifications.
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.17637oz |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX9020T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.