Pulse TX9022 technical specifications.
| Height | 7.24mm |
| Isolation Voltage | 1.5kV |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX9022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.