Pulse TX9027NLT technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 7.24mm |
| Inductance | 1.2mH |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX9027NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.