Pulse TX9031 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 21.64mm |
| Height | 18.08mm |
| Lead/Base Style | Gull Wing |
| Length | 31.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turns Ratio | 1:2.4 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX9031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.