Pulse TX9032 technical specifications.
| Height | 7.75mm |
| Isolation Voltage | 1.5kV |
| Length | 31.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 18.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX9032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.