Pulse TX9032NLT technical specifications.
| Height - Seated (Max) | 8mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 31.88mm |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Width | 18.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX9032NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.