Pulse X-1575 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Package Length | 15.24 |
| Package Width | 14.99 |
| Package Height | 7.62 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 48.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.093 |
| Rated Current-Max | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse X-1575 to view detailed technical specifications.
No datasheet is available for this part.