Pulser 1000B-5002T technical specifications.
| Transformer Type | 10/100/1000Base-T Single-Port Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms(Min) |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.2(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -10(Max)@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser 1000B-5002T to view detailed technical specifications.
No datasheet is available for this part.