Pulser 1000B-5012FT technical specifications.
| Transformer Type | 10/100/1000Base-T Transformer |
| Turns Ratio | 4(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Pulser 1000B-5012FT to view detailed technical specifications.
No datasheet is available for this part.