This 10/100Base-TX single port transformer features a 1:1 turns ratio and a high potential of 1500VAC. It is designed for surface mount applications with a gull wing lead style and 16 terminals. The transformer exhibits a maximum insertion loss of -1 dB at frequencies between 0.1 MHz and 100 MHz, and a minimum return loss of -12 dB at 80 MHz. Operating temperature range is from -55°C to 125°C.
Pulser 100B-1003XR technical specifications.
| Transformer Type | 10/100Base-TX Single Port Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -12(Max)@80MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package Type | SMD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser 100B-1003XR to view detailed technical specifications.
No datasheet is available for this part.