Pulser 100B-1018XT technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2(1:1) |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@80MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Pulser 100B-1018XT to view detailed technical specifications.
No datasheet is available for this part.