Pulser PL10100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.45uH |
| Tolerance | 15% |
| Maximum DC Current | 73A |
| Maximum Saturation Current | 95A |
| Max DC Resistance | 0.00048Ohm |
| Product Length | 19.81mm |
| Height | 7.37mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL10100 to view detailed technical specifications.
No datasheet is available for this part.