The PL8110T is a toroid power inductor with an inductance of 5.2uH (OCL) and 3.8uH. It can handle a maximum DC current of 4.8A and has a maximum DC resistance of 0.0173ohms. The inductor measures 15.88mm in length, 10.16mm in height, and 13.34mm in depth. It operates within a temperature range of -55°C to 130°C.
Pulser PL8110T technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 5.2u(OCL)/3.8uH |
| Maximum DC Current | 4.8A |
| Max DC Resistance | 0.0173Ohm |
| Product Length | 15.88mm |
| Height | 10.16mm |
| Product Depth | 13.34mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8110T to view detailed technical specifications.
No datasheet is available for this part.