Pulser PL8121T technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 7.5u(OCL)/5.1uH |
| Maximum DC Current | 5.4A |
| Max DC Resistance | 0.0177Ohm |
| Product Length | 18.42mm |
| Height | 10.41mm |
| Product Depth | 14.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8121T to view detailed technical specifications.
No datasheet is available for this part.