Pulser PL8140 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 16u(OCL)/9.3uH |
| Maximum DC Current | 7.2A |
| Max DC Resistance | 0.0187Ohm |
| Product Length | 22.86mm |
| Height | 13.21mm |
| Product Depth | 17.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8140 to view detailed technical specifications.
No datasheet is available for this part.