Pulser PL8181T technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 17.6u(OCL)/9.4uH |
| Maximum DC Current | 10.9A |
| Max DC Resistance | 0.0123Ohm |
| Product Length | 32.39mm |
| Height | 12.95mm |
| Product Depth | 27.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8181T to view detailed technical specifications.
No datasheet is available for this part.