Pulser PL8202NL technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 810uH |
| Maximum DC Current | 9.7A |
| Max DC Resistance | 0.014Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Surface Mount |
| Product Length | 30.99mm |
| Product Depth | 25.4mm |
| Height | 12.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Pulser PL8202NL to view detailed technical specifications.
No datasheet is available for this part.