The PL8300 is a toroid power inductor with a maximum DC current rating of 19A and 9.5A, and a maximum DC resistance of 0.0048 ohms and 0.0193 ohms. It has a product length of 30.99mm, a height of 12.7mm, and a product depth of 25.4mm. The inductor operates within a temperature range of -55 degrees Celsius to 130 degrees Celsius.
Pulser PL8300 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 9.5u|38uH |
| Maximum DC Current | 19|9.5A |
| Max DC Resistance | 0.0048|0.0193Ohm |
| Product Length | 30.99mm |
| Height | 12.7mm |
| Product Depth | 25.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8300 to view detailed technical specifications.
No datasheet is available for this part.