Pulser PL8606T technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 32.8u|131uH |
| Tolerance | 10% |
| Maximum DC Current | 2.2|1.07A |
| Max DC Resistance | 0.101|0.202Ohm |
| Product Length | 15.88mm |
| Height | 7.78mm |
| Product Depth | 13.34mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8606T to view detailed technical specifications.
No datasheet is available for this part.