Pulser PL8801T technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1500uH |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Voltage Rating | 250VAC |
| Mounting | Surface Mount |
| Product Length | 18.42mm |
| Product Depth | 14.61mm |
| Height | 9.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8801T to view detailed technical specifications.
No datasheet is available for this part.