The PL8908T is a shielded wirewound inductor with an inductance of 8uH and a tolerance of 20%. It can handle a maximum DC current of 5A and a maximum saturation current of 5.5A. The inductor has a maximum DC resistance of 0.0218ohms and is designed to operate within a temperature range of -55C to 130C. It is a surface mount component with dimensions of 10.5mm in length, 7.1mm in height, and 10.5mm in depth.
Pulser PL8908T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8u(OCL)/10uH |
| Tolerance | 20% |
| Maximum DC Current | 5A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.0218Ohm |
| Product Length | 10.5mm |
| Height | 7.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL8908T to view detailed technical specifications.
No datasheet is available for this part.