Pulser PL9223 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 180u(OCL)/132uH |
| Tolerance | 20% |
| Maximum DC Current | 0.87A |
| Maximum Saturation Current | 0.96A |
| Max DC Resistance | 0.497Ohm |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL9223 to view detailed technical specifications.
No datasheet is available for this part.