The PL9305T is a shielded wirewound inductor with a 4.7uH inductance and 25% tolerance. It has a maximum DC current rating of 4.7A and a maximum saturation current of 5.4A. The inductor's maximum DC resistance is 0.0196 ohms. The component measures 10.41mm in length, 4mm in height, and 10.41mm in depth. It operates within a temperature range of -55 to 130 degrees Celsius.
Pulser PL9305T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7u(OCL)/4uH |
| Tolerance | 25% |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.0196Ohm |
| Product Length | 10.41mm |
| Height | 4mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser PL9305T to view detailed technical specifications.
No datasheet is available for this part.