Pulser SLQG1553-2 technical specifications.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1.4CT:1CT/2CT:1CT |
| Maximum DCR Primary Side | 3.5Ohm |
| Maximum DCR Secondary Side | 3.2Ohm |
| High Potential | 100Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser SLQG1553-2 to view detailed technical specifications.
No datasheet is available for this part.