The SLQG1553-45 is a surface mount interface transformer with a turns ratio of 1CT:2.5CT or 1CT:1.79CT. It has a maximum DCR of 1 ohm on the primary side and 3.5 ohms on the secondary side. The transformer is designed to operate in a high-potential environment of up to 100Vrms. It is suitable for surface mount applications and has a gull wing lead style. The operating temperature range is from -55 degrees Celsius to 130 degrees Celsius.
Pulser SLQG1553-45 technical specifications.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1CT:2.5CT/1CT:1.79CT |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 3.5Ohm |
| High Potential | 100Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser SLQG1553-45 to view detailed technical specifications.
No datasheet is available for this part.