The SLQT1553-2 is a 1.4:1 interface transformer with a maximum DCR of 3.5 ohms on the primary side and 3.2 ohms on the secondary side. It is designed for use in high-potential applications up to 100Vrms and operates over a temperature range of -55 to 130 degrees Celsius. The transformer is mounted through a hole and features 16 terminals with PC pin leads. It is a DIP package type.
Pulser SLQT1553-2 technical specifications.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1.4CT:1CT/2CT:1CT |
| Maximum DCR Primary Side | 3.5Ohm |
| Maximum DCR Secondary Side | 3.2Ohm |
| High Potential | 100Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Package Type | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser SLQT1553-2 to view detailed technical specifications.
No datasheet is available for this part.