The SMG1553-60 is an interface transformer with a turns ratio of 1.25:1CT, suitable for applications up to 100Vrms. It features a surface mount package with 8 terminals and a gull wing lead style. The transformer operates reliably over a temperature range of -55°C to 130°C.
Pulser SMG1553-60 technical specifications.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1.25CT:1CT |
| Maximum DCR Primary Side | 2.4Ohm |
| Maximum DCR Secondary Side | 2.2Ohm |
| High Potential | 100Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser SMG1553-60 to view detailed technical specifications.
No datasheet is available for this part.