Pulser T-1485ACT technical specifications.
| Transformer Type | Copperhead High Speed Single Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | -2dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser T-1485ACT to view detailed technical specifications.
No datasheet is available for this part.