The X-1584 is a thru-hole mount single transformer with a turns ratio of 1CT:1.79CT. It has a maximum DCR of 0.9 ohms on the primary side and 2.5 ohms on the secondary side. The transformer is designed to operate at high potentials of up to 100Vrms. It is suitable for through-hole mounting and features PC pin leads. The device has six terminals and operates within a temperature range of -55°C to 130°C.
Pulser X-1584 technical specifications.
| Transformer Type | Thru-Hole Mount Single Transformer |
| Turns Ratio | 1CT:1.79CT |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 2.5Ohm |
| High Potential | 100Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulser X-1584 to view detailed technical specifications.
No datasheet is available for this part.