Purdy AND113S technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 150mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 625nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND113S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
