Purdy AND4WA technical specifications.
| Package/Case | PLCC |
| Color | White |
| Diameter | 2.4mm |
| Lens Color | Clear |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Technology | GAN |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND4WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.