Purdy AND5BB technical specifications.
| Logic Function | AND GATE |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND5BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.