Purdy AND6BA technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Diameter | 2.4mm |
| Logic Function | AND GATE |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Power Dissipation | 120mW |
| RoHS Compliant | No |
| Technology | GAN |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND6BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.